STGB30V60DF | STMicroelectronics

IGBT, 600 V, 30 A, D²PAK, STMicroelectronics STGB30V60DF

Order No.: 51S2327
EAN: 4099879032706
MPN:
STGB30V60DF
Series: STGB
STGB30V60DF STMicroelectronics IGBTs
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9508 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.95 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.9508 €
Technical specifications
Filter Property Value
Assembly SMD
Enclosure D²PAK
max. Voltage 600 V
Max. current 30 A
Saturation voltage 1.85 V
Switching loss b. switch off Eoff typ. 0.233 J
Switching loss at switch-on Eon typ. 0.383 J
min. operating temperature -55 °C
max. operating temperature 175 °C
Logistics
Property Value
Country of origin CN
Customs tariff number 85412900
Original Packaging Reel with 1,000 pieces
MSL MSL 1
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes