VN330SPTR-E | STMicroelectronics
VN330SP, Quad Smart Power Solid State Relay, SO10,STMicroelectronics
Order No.: 50S2816
EAN: 4099879035608
MPN:
VN330SPTR-E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.3074 € *
Available: 100 pcs.
Available in 5 Days: 3,440 pcs. - if ordered today
Total Price:
26.54 € *
Price list
Quantity
Price per unit*
5 pcs.
5.3074 €
25 pcs.
4.9504 €
100 pcs.
4.6410 €
*incl. VAT plus shipping costs
Subject to prior sale
Power Solid State Relay, VN330SPTR-E, STMicroelectronics
The VN330SP-E is a monolithic device developed using VIPower technology, intended to drive four independent resistive or inductive loads with one side connected to ground. Active current limitation prevents dropping of the system power supply in case of shorted load. Built-in thermal shutdown protects the chip from overtemperature and short-circuit. The open drain diagnostic output indicates overtemperature conditions.
Features
- Digital input clamped at 32 V minimum voltage
- Shorted load and overtemperature protections
- Built-in current limiter
- Undervoltage shutdown
- Open drain diagnostic output
- Fast demagnetization of inductive loads
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | High-Side | |
| Assembly | SMD | |
| Enclosure | SO-10 | |
| Number of channels | 4 | |
| max. Voltage | 36 V | |
| Max. current | 700 mA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Original Packaging | Reel with 600 pieces |
| Country of origin | SG |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |