L6377D | STMicroelectronics
IC, 3 V, SO14
Order No.: 41S1210
EAN: 4099879035585
MPN:
L6377D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.3435 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
4.34 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3435 €
10 pcs.
4.1888 €
25 pcs.
4.0460 €
100 pcs.
3.7604 €
250 pcs.
3.6176 €
*incl. VAT plus shipping costs
Subject to prior sale
ICs, series L.
Technical attributes (type, package, manufacturer): L6377D, SO14
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| Assembly | SMD | |
| Enclosure | SOIC-14 | |
| Number of channels | 1 | |
| max. Voltage | 35 V | |
| Max. current | 0.5 A | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bar with 50 pieces |
| Country of origin | MY |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |