L6376D | STMicroelectronics
IC, 2.8 V, SO20
Order No.: 40S9754
EAN: 4099879035578
MPN:
L6376D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.4502 € *
Standard delivery time from the manufacturer is: 16 Weeks
ICs, series L.
Technical attributes (type, package, manufacturer): L6376DP, SO20, STMicroelectronics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | N channel | |
| Assembly | SMD | |
| Enclosure | SOIC-20 | |
| Number of channels | 4 | |
| max. Voltage | 35 V | |
| Max. current | 0.5 A | |
| min. operating temperature | -25 °C | |
| max. operating temperature | 125 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Original Packaging | Bar with 31 pieces |
| Country of origin | MY |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |