TDE1747FP | STMicroelectronics
IC, relay and lamp driver, SO14, TDE1747FP
Order No.: 49S5074
MPN:
TDE1747FP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.7473 € *
Standard delivery time from the manufacturer is: 1 Week
ICs, series TDE.
Type: TDE1747FP, relay and lamp driver, SO14
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SO14 | |
| Assembly | SMD | |
| Number of channels | 1 | |
| Input voltage | 50 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MA |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |