L6387ED | STMicroelectronics
High voltage high and low-side driver, SOIC-8, STMicroelectronics L6387ED
Order No.: 41S1116
EAN: 4099879102713
MPN:
L6387ED
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2015 € *
Standard delivery time from the manufacturer is: 30 Weeks
High voltage and low-side driver, L6387ED, STM
The L6387ED is a simple and compact high voltage gate driver, manufactured with the BCD “offline” technology, and able to drive a half-bridge of power MOSFET or IGBT devices. This device provides two input pins and two output pins and guarantees the outputs toggle in phase with inputs.
Features
- High voltage rail
- Driver current capability
- Internal bootstrap diode
- Interlocking function
Applications
- Home appliances
- Motor drivers
- Industrial applications and drives
- Power supply systems
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-8 | |
| Assembly | SMD | |
| Number of channels | 2 | |
| Version | half-bridge | |
| Output voltage DC | 17 V | |
| Input voltage | 3.6 V |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bar with 100 pieces |
| Country of origin | MY |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |