ULN2065B | STMicroelectronics
Quad darlington switches, NPN, 1.75 A, THT, PDIP-16, ULN2065B
NCNR (non cancelable / non returnable)
Darlington switch, ULN2065B, STMicroelectronics
Designed to interface logic to a wide variety of high current, high voltage loads, these devices each contain four NPN Darlington switches delivering up to 1.5 A with a specified minimum breakdown of 50 V and a sustaining voltage of 35 V measured at 100 mA. The ULN2067B and ULN2069B contain integral suppression diodes for inductive loads have common emitters. The ULN2075B feature isolated Darlington pinouts and is intended for applications such as emitter follower configurations.
Features
- Versions compatible with all popular logic families
- Output current to 1.5 A for each Darlington
- Isolated Darlington pinout
- Integral suppression diodes
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | PDIP-16 | |
| Version | NPN | |
| Saturation voltage | 50 V | |
| Collector current | 1.75 A | |
| Power dissipation | 1 W | |
| min. operating temperature | -20 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Customs tariff number | 85423390 |
| Original Packaging | Bar with 25 pieces |
| Country of origin | MY |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |