ULN2064B | STMicroelectronics
Bipolar junction transistor, NPN, 1.5 A, 50 V, THT, PDIP-16, ULN2064B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.8314 € *
Standard delivery time from the manufacturer is: 10 Weeks
Darlington switch, ULN2064B, STMicroelectronics
Designed to interface logic to a wide variety of high current, high voltage loads, this device contains four NPN Darlington switches delivering up to 1.5 A with a specified minimum breakdown of 50 V and a sustaining voltage of 35 V measured at 100 mA.
Features
- Minimum breakdown
- Sustaining voltage
- Integral suppression diodes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | PDIP-16 | |
| Version | NPN | |
| Saturation voltage | 1.3 V | |
| Collector current | 1.5 A | |
| max.voltage between collector and emitter Vceo | 50 V | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Bar with 25 pieces |
| Country of origin | MY |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| RoHS conform | Yes |
| SVHC free | Yes |