ULN2003D1013TR | STMicroelectronics
Bipolar junction transistor, NPN, 50 V, SMD, SOIC-16, ULN2003D1013TR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1821 € *
Available: 1,699 pcs.
Total Price:
0.18 € *
Price list
Quantity
Price per unit*
1 pcs.
0.1821 €
25 pcs.
0.1702 €
100 pcs.
0.1595 €
*incl. VAT plus shipping costs
Subject to prior sale
Bipolar Transistor Array, ULN2003D1013TR, STMicroelectronics
High-voltage, high-current darlington arrays each contains seven open collector darlington pairs with common emitters. Suitable for relay drivers, stepper and DC brushed motor drivers, lamp drivers, display drivers (LED and gas discharge), line drivers and logic buffers.
Features
- Integrated suppression diode for inductive loads
- Output can be paralleled for higher current
- TTL/CMOS/PMOS/DTL compatible inputs
- Input pins are placed opposite to output pins to simplify layout
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | SMD | |
| Enclosure | SOIC-16 | |
| Version | NPN | |
| Saturation voltage | 1.3 V | |
| max.voltage between collector and emitter Vceo | 50 V | |
| Rated current | 500 mA | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412900 |
| MSL | MSL 1 |
| Country of origin | CN |
| Original Packaging | Reel with 2,500 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |