TIP47 | STMicroelectronics
Bipolar junction transistor, NPN, 1 A, 250 V, THT, TO-220, TIP47
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2844 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
0.28 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2844 €
50 pcs.
0.2642 €
250 pcs.
0.2440 €
*incl. VAT plus shipping costs
Subject to prior sale
NPN switching transistor, TIP47, STMicroelectronics
The TIP47 silicon NPN switching transistor is mounted in Jedec TO-220 plastic package. It is intented for use in linear and switching applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-220 | |
| Version | NPN | |
| Saturation voltage | 1 V | |
| Collector current | 1 A | |
| max.voltage between collector and emitter Vceo | 250 V | |
| max.voltage between collector and base Vcbo | 350 V | |
| Power dissipation | 40 W | |
| Transit frequency fTmin | 10 MHz | |
| Min DC gain | 30 mA | |
| Max DC amplification | 150 mA | |
| Rated current | 1 A | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Bar with 1 piece |
| Country of origin | BE |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |