TIP42A | STMicroelectronics

Bipolar junction transistor, PNP, 60 V, THT, TO-220, TIP42A

Order No.: 25S2906
MPN:
TIP42A
Series: TIP
TIP42A STMicroelectronics Bipolar Transistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3451 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
0.35 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3451 €
25 pcs.
0.3213 €
100 pcs.
0.3094 €
250 pcs.
0.2856 €
*incl. VAT plus shipping costs
Subject to prior sale

Power transistors, series TIP.

Technical attributes (type, version, collector-emitter voltage, collector current, power, package, manufacturer): TIP42A, PNP, 60 V, 6.0 A, 65 W, TO220

Technical specifications
Filter Property Value
Assembly THT
Enclosure TO-220
Version PNP
max.voltage between collector and emitter Vceo 60 V
max.voltage between collector and base Vcbo 60 V
Power dissipation 65 W
min. operating temperature -65 °C
max. operating temperature 150 °C
Logistics
Property Value
Customs tariff number 85412900
MSL MSL 1
Original Packaging Bar with 50 pieces
Country of origin CN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back