TIP41C | STMicroelectronics
Bipolar junction transistor, NPN, 6 A, 100 V, THT, TO-220, TIP41C
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3808 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
0.38 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3808 €
25 pcs.
0.3570 €
100 pcs.
0.3332 €
250 pcs.
0.3094 €
*incl. VAT plus shipping costs
Subject to prior sale
Power transistors, series TIP.
Technical attributes (type, version, collector-emitter voltage, collector current, power, package, manufacturer): TIP41C, NPN, 100 V, 6.0 A, 65 W, TO220, STMicroelectronics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-220 | |
| Version | NPN | |
| Collector current | 6 A | |
| max.voltage between collector and emitter Vceo | 100 V | |
| max.voltage between collector and base Vcbo | 100 V | |
| Power dissipation | 65 W | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85412900 |
| MSL | MSL 1 |
| Original Packaging | Bar with 50 pieces |
| Country of origin | BE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |