TIP2955-T | STMicroelectronics
Bipolar junction transistor, PNP, 15 A, 60 V, THT, TO-247, TIP2955-T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.7854 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
0.79 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7854 €
10 pcs.
0.7616 €
25 pcs.
0.7378 €
100 pcs.
0.6902 €
250 pcs.
0.6188 €
*incl. VAT plus shipping costs
Subject to prior sale
Complementary transistor, TIP2955-T, STMicroelectronics
This complementary power transistor is suitable for audio, power linear and switching applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-247 | |
| Version | PNP | |
| Saturation voltage | 3 V | |
| Collector current | 15 A | |
| max.voltage between collector and emitter Vceo | 60 V | |
| max.voltage between collector and base Vcbo | 100 V | |
| Power dissipation | 90 W | |
| Max DC amplification | 70 mA | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85419000 |
| Original Packaging | Bar with 25 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |