TIP125 | STMicroelectronics
Bipolar junction transistor, PNP, 5 A, 60 V, THT, TO-220, TIP125
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3451 € *
Available in 5 Days: 300 pcs. - if ordered today
NPN transistor, TIP125, STMicroelectronics
This transistor shows exceptional high gain performance coupled with very low saturation voltage. It is suitable for general purpose linear and switching applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-220 | |
| Version | PNP | |
| Saturation voltage | 2 V | |
| Collector current | 5 A | |
| max.voltage between collector and emitter Vceo | 60 V | |
| max.voltage between collector and base Vcbo | 60 V | |
| Power dissipation | 65 W | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Bar with 50 pieces |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |