TIP122 | STMicroelectronics
Bipolar junction transistor, NPN, 5 A, 100 V, THT, TO-220, TIP122
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2678 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2678 €
50 pcs.
0.2487 €
250 pcs.
0.2297 €
*incl. VAT plus shipping costs
Subject to prior sale
NPN transistor, TIP122, STMicroelectronics
This transistor shows exceptional high gain performance coupled with very low saturation voltage. It is suitable for general purpose linear and switching applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Assembly | THT | |
| Enclosure | TO-220 | |
| Version | NPN | |
| Saturation voltage | 2 V | |
| Collector current | 5 A | |
| max.voltage between collector and emitter Vceo | 100 V | |
| max.voltage between collector and base Vcbo | 100 V | |
| Power dissipation | 65 W | |
| Min DC gain | 1000 mA | |
| Rated current | 5 A | |
| min. operating temperature | -65 °C | |
| max. operating temperature | 150 °C |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bar with 50 pieces |
| Country of origin | CN |
| Customs tariff number | 85412900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |