BUV48A | STMicroelectronics

Bipolar junction transistor, NPN, 15 A, 450 V, THT, TO-247, BUV48A

Order No.: 19S4955
EAN: 4099879029225
MPN:
BUV48A
Series: BUV
BUV48A STMicroelectronics Bipolar Transistors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2725 € *
Available in 5 Days: 380 pcs. - if ordered today
Total Price:
81.81 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
3.2725 €

High voltage transistor, BUV48A, STMicroelectronics

This device is a multiepitaxial NPN transistor mounted in TO-247 plastic package. It is intended for switching and industrial applications from single and three-phase mains.

Features

  • High current capability
  • Fast switching speed
Technical specifications
Filter Property Value
Assembly THT
Enclosure TO-247
Version NPN
Saturation voltage 5 V
Collector current 15 A
max.voltage between collector and emitter Vceo 450 V
max.voltage between collector and base Vcbo 1000 V
Power dissipation 125 W
Transit frequency fTmin 5 MHz
Rated current 15 A
min. operating temperature -65 °C
max. operating temperature 150 °C
Logistics
Property Value
MSL MSL 1
Original Packaging Bar with 30 pieces
Country of origin TW
Customs tariff number 85412900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes