TDA7294V | STMicroelectronics
100 Watt, DMOS Audio Amplifier, TDA7294V
Order No.: 49S3038
EAN: 4099879091420
MPN:
TDA7294V
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.6541 € *
Available in 5 Days: 830 pcs. - if ordered today
The TDA7294 is a monolithic integrated circuit in Multiwatt15 package, intended for use as audio class AB amplifier in Hi-Fi field applications (Home Stereo, self powered loudspeakers, Topclass TV).
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Enclosure | Multiwatt-15 | |
| Assembly | THT | |
| Output current | 10 A | |
| min. operating temperature | 0 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| MSL | MSL 1 |
| Original Packaging | Bar with 25 pieces |
| Country of origin | SG |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |