LM393D | STMicroelectronics

Operational amplifier, 2 channels, SOIC-8, LM393D

Order No.: 41S4940
MPN:
LM393D
LM393D STMicroelectronics A/D Converters
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1940 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
19.40 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.1940 €

Dual-voltage comparator, LM393D, STMicroelectronics

The LM393D consists of two independent low-voltage comparator designed specifically to operate from a single supply over a wide range of voltage. Operation from a split power supply is also possible. This comparator also has a unique characteristic in that the input common-mode voltage range includes ground, even when operated from a single power supply voltage.

Features

  • Input common-mode voltage range includes ground
  • Differential input voltage range equal to the supply voltage
Technical specifications
Filter Property Value
Enclosure SOIC-8
Assembly SMD
Number of channels 2
Input voltage 30 V
Version operational amplifier
Number of pins 8
min. operating temperature 0 °C
max. operating temperature 70 °C
Logistics
Property Value
Customs tariff number 85423390
MSL MSL 1
Country of origin MY
Original Packaging Bar with 75 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes