L5973AD | STMicroelectronics

Voltage regulators, 2 A, HSOP-8, STMicroelectronics L5973AD

Order No.: 41S1065
EAN: 4099879090072
MPN:
L5973AD
L5973AD STMicroelectronics
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9635 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9635 €
10 pcs.
1.9040 €
25 pcs.
1.8326 €
100 pcs.
1.7017 €
250 pcs.
1.6422 €
*incl. VAT plus shipping costs
Subject to prior sale

Switching regulator, L5973AD, STMicroelectronics

The L5973AD is a step down monolithic power switching regulator with a switch current limit of 2 A so it is able to deliver more than 1.5 A DC current to the load depending on the application conditions. The device uses an internal P-Channel D-MOS transistor as a switching element to avoid the use of bootstrap capacitor and guarantee high efficiency. An internal oscillator fixes the switching frequency at 500 kHz to minimize the size of external components.

Features

  • Protection against feedback disconnection
  • Thermal shutdown
  • Low dropout operation: 100 % duty cycle
  • Zero load current operation

Applications

  • Consumer: STB, DVD, TV, VCR, car radio, LCD monitors
  • Networking: XDSL, modems, DC-DC modules
  • Computer: printers, audio/graphic cards, optical storage, hard disk drive
  • Industrial: chargers, car battery, DC-DC converters
Technical specifications
Filter Property Value
Input voltage 40 V
Enclosure HSOP-8
Assembly SMD
max. operating temperature 150 °C
Output current 2 A
Input voltage AC 4-36 V
min. operating temperature -40 °C
Logistics
Property Value
Country of origin PH
MSL MSL 3
Original Packaging Bar with 100 pieces
Customs tariff number 85423390
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes