L5970AD | STMicroelectronics
Voltage regulators, 1.5 A, SO-8, STMicroelectronics L5970AD
Order No.: 41S1056
EAN: 4099879090041
MPN:
L5970AD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.8564 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1.86 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8564 €
10 pcs.
1.7969 €
25 pcs.
1.7374 €
100 pcs.
1.6065 €
250 pcs.
1.5470 €
*incl. VAT plus shipping costs
Subject to prior sale
Switching regulator, L5970AD, STMicroelectronics
The L5970AD is a step down monolithic power switching regulator with a switch current limit of 1.5 A so it is able to deliver more than 1 A DC current to the load depending on the application conditions. The device uses an internal P-Channel D-MOS transistor as switching element to avoid the use of bootstrap capacitor and guarantee high efficiency. An internal oscillator fixes the switching frequency at 500 KHz to minimize the size of external components.
Features
- Protection against feedback disconnection
- Thermal shutdown
- Internal current limiting
- Zero load current operation
- Low dropout operation: 100 % duty cycle
Applications
- Consumer: STB, DVD, TV, VCR, car radio, LCD monitors
- Networking: XDSL, modems, DC-DC modules
- Computer: printers, audio/graphic cards, optical storage, hard disk drive
- Industrial: chargers, car battery, DC-DC converters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Input voltage | 36 V | |
| Enclosure | SO-8 | |
| Assembly | SMD | |
| max. operating temperature | 150 °C | |
| Output current | 1.5 A | |
| Input voltage AC | 4.4-36 V | |
| min. operating temperature | -40 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| MSL | MSL 3 |
| Original Packaging | Bar with 100 pieces |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |