L4978 | STMicroelectronics

Voltage regulators, 2 A, PDIP-8, STMicroelectronics L4978

Order No.: 41S1020
EAN: 4099879090027
MPN:
L4978
L4978 STMicroelectronics
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.1297 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
3.13 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1297 €
10 pcs.
3.0226 €
25 pcs.
2.9155 €
100 pcs.
2.7132 €
250 pcs.
2.6061 €
*incl. VAT plus shipping costs
Subject to prior sale

Switching regulator, L4978, STMicroelectronics

The L4978 is a step down monolithic power switching regulator. Realized in BCD mixed technology, the device uses an internal power D-MOS transistor to obtain very high efficency and high switching speed.

Features

  • Protection against feedback disconnection
  • Thermal shutdown
  • Internal current limiting (Pulse by Pulse and Hiccup mode)
  • Zero load current operation
  • Soft start function
Technical specifications
Filter Property Value
Input voltage 55 V
Enclosure PDIP-8
Assembly THT
max. operating temperature 150 °C
Output current 2 A
Input voltage AC 8-55 V
min. operating temperature -40 °C
Logistics
Property Value
Country of origin SG
MSL MSL 1
Original Packaging Bar with 50 pieces
Customs tariff number 85423390
Compliance
Property Value
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free Yes