HG 2520 E | Steinel
HOT AIR TOOL HG 2520 E SUITCASE
Order No.: 13L1505
EAN: 4007841351601
MPN:
HG 2520 E
351601
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
474.81 € *
Standard delivery time from the manufacturer is: 1 Week
Hot air tool, HG 2520 E, Steinel
The reference in pistol form. Electronically controlled hot air tool HG 2520 E with brushless motor, digital temperature adjustment by joystick from 50 – 700 °C. Airflow control from 150 – 500 l/min. Includes LCD display and residual heat indicator. Suitable for use on construction sites.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hot-air blowers | |
| min. operating temperature | 50 °C | |
| max. operating temperature | 700 °C | |
| Power | 2300 W | |
| Air flow rate | 500 l/min |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 84198998 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |