HG 2320 E IM KOFFER | Steinel
HOT AIR TOOL HG 2320 E SUITCASE
Order No.: 13L1508
EAN: 4007841351502
MPN:
HG 2320 E IM KOFFER
351502
Discontinued
Unit Price (€ / pc.)
177.31 € *
Available: 2 pcs.
Hot air tool, HG 2320 E IM KOFFER, Steinel
Precision digital control. Electronically controlled HG 2320 E hot air tool. 2300 W, digital temperature setting by joystick from 80 – 650 °C, temperature indicated in 10 °C steps on LCD display. Infinitely variable air volume regulation from 150 - 500 l/min and 4 memory programmes to save desired settings.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hot-air blowers | |
| Version | incl. case | |
| min. operating temperature | 80 °C | |
| max. operating temperature | 650 °C | |
| Power | 2300 W | |
| Air flow rate | 500 l/min |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84198998 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |