091347 | Steinel
HOT AIR GUN HM 2320 E ESD
Order No.: 13L1596
EAN: 4007841091347
MPN:
091347
HM 2320 E ESD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
270.13 € *
Standard delivery time from the manufacturer is: 1 Week
Hot air blower, HM 2320 E ESD, Steinel
Precision digital control. Electronically controlled HM 2320 E hot air tool. 2300 W, digital temperature setting by joystick from 80 - 650 °C, temperature indicated in 10 °C steps on LCD display. Airflow regulation in 2 stages of 150 and 500 l/min. ESD-compliant, meets the requirements defined in IEC DIN EN 61340-5-1; part 5-1:2008 ff.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hot-air blowers | |
| min. operating temperature | 80 °C | |
| max. operating temperature | 650 °C | |
| Power | 2300 W | |
| Air flow rate | 500 l/min |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84198998 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |