089818 | Steinel
HOT AIR GUN HM 2600 E
Order No.: 13L1598
EAN: 4007841089818
MPN:
089818
HM 2600 E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
428.40 € *
Standard delivery time from the manufacturer is: 1 Week
Hot air blower, HM 2600 E, Steinel
The HeatMatic 2600 E hot air blower stands out for its power and precision for a wide variety of applications. Thanks to its flexible temperature control and high airflow, it enables efficient solutions for a broad range of tasks.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hot-air blowers | |
| Version | 9 step | |
| min. operating temperature | 50 °C | |
| max. operating temperature | 620 °C | |
| Power | 2300 W | |
| Air flow rate | 510 l/min |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 84198998 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |