089764 | Steinel
Hot Air Gun HM 1920 E
NCNR (non cancelable / non returnable)
Hot Air Gun, HM 1920 E, Steinel
Folding box for DIY enthusiasts and professionals alike. Our all-rounder HeatMatic 1920 E with 2000 W is durable and can be perfectly controlled from 80 - 600°C with 3 air volume levels from 150 to 500 l/min. The durable HM 1920 E hot air gun is an absolute all-rounder for ambitious DIY enthusiasts. The all-rounder impresses with 2000 watts of power, 9-stage temperature from 80 to 600 °C and air volume control in three stages. A versatile tool for stripping and welding film, welding plastics, shrinking cables, shaping, soldering, drying, defrosting, removing paint and more.
Features
- Ideal for shrinking electrical cables, wrapping work, stripping paint and varnish
- High-quality ceramic heater
| Filter | Property | Value |
|---|---|---|
| Product type | hot-air blowers | |
| min. operating temperature | 80 °C | |
| max. operating temperature | 600 °C | |
| Power | 2000 W | |
| Air flow rate | 500 l/min |
| Property | Value |
|---|---|
| Customs tariff number | 84198998 |
| Country of origin | RO |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |