089559 | Steinel
HOT AIR GUN HM 2020 E
Order No.: 13L1592
EAN: 4007841089559
MPN:
089559
HM 2020 E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
113.8235 € *
Standard delivery time from the manufacturer is: 1 Week
Hot air blower, HM 2020 E, Steinel
The HeatMatic 2020 E is electronically controlled and perfect for ambitious projects. With 2200 W, it can be regulated from 80 to 630°C via the display.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hot-air blowers | |
| Version | with display | |
| min. operating temperature | 80 °C | |
| max. operating temperature | 630 °C | |
| Power | 2200 W | |
| Air flow rate | 500 l/min |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 84198998 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |