089504 | Steinel
HOT AIR GUN HM 2620 E
Order No.: 13L1597
EAN: 4007841089504
MPN:
089504
HM 2620 E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
493.85 € *
Standard delivery time from the manufacturer is: 1 Week
Hot air blower, HM 2620 E, Steinel
Power and advanced technology, the HeatMatic 2620 E hot air gun offers maximum precision for professional applications and is also lightweight, ergonomic and absolutely robust.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hot-air blowers | |
| Version | with display | |
| min. operating temperature | 50 °C | |
| max. operating temperature | 700 °C | |
| Power | 2300 W | |
| Air flow rate | 500 l/min |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84198998 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |