089474 | Steinel
HOT AIR GUN HM 2220 E
Order No.: 13L1593
EAN: 4007841089474
MPN:
089474
HM 2220 E
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
156.6635 € *
Standard delivery time from the manufacturer is: 1 Week
Hot air blower, HM 2220 E, Steinel
Versatile and powerful: The HM 2220 E hot air blower offers 9 temperature levels from 80-630°C, air volume regulation and an integrated fine dust filter. Perfect for demanding professional projects.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | hot-air blowers | |
| Version | 9 step | |
| min. operating temperature | 80 °C | |
| max. operating temperature | 630 °C | |
| Power | 2200 W | |
| Air flow rate | 500 l/min |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 84198998 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |