089382 | Steinel
Hot Air Gun HM 1620 S
NCNR (non cancelable / non returnable)
Hot Air Gun, HM 1620 S, Steinel
The HeatMatic 1620 S hot air blower is your reliable partner for a wide range of applications. Compact and powerful, it offers quick solutions for a wide range of tasks. Removing stickers and paint, shaping plastic, lighting the barbecue or finally waxing your skis again: there's plenty to do around the house and elsewhere. The HM 1620 S hot air gun helps you to master the challenges of everyday life with ease. The two-stage adjustable all-rounder works in a temperature range of 300 or 500 °C, has an optimized centre of gravity for fatigue-free working and an integrated thermal fuse. And all this at a weight of just 670 grams.
Features
- Ideal for removing stickers and labels, repairs, shrinking electrical cables. Loosening or repairing even hot melt adhesive
| Filter | Property | Value |
|---|---|---|
| Product type | hot-air blowers | |
| min. operating temperature | 300 °C | |
| max. operating temperature | 500 °C | |
| Power | 1600 W | |
| Air flow rate | 450 l/min |
| Property | Value |
|---|---|
| Customs tariff number | 84198998 |
| Country of origin | RO |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |