069001 | Steinel

GLUE GUN MOBILEGLUE 3011 FS

Order No.: 13L1604
EAN: 4007841069001
MPN:
069001
MOBILEGLUE 3011 FS
Series: MOBILE GLUE
069001 Steinel Glue Guns Image 1
069001 Steinel Glue Guns Image 2
069001 Steinel Glue Guns Image 3
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
57.715 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
57.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
57.715 €

Mobile Glue, MOBILEGLUE 3011 FS, Steinel

Cordless and powerful bonding for up to 90 minutes. The MG 3011 with 18V Bosch PFA battery system has two temperature settings of 130 °C/200 °C. This is bonding for professionals - portable, flexible and powerful. The cordless glue gun is equipped with the long nozzle Ø 2.8 mm as standard.

Technical specifications
Filter Property Value
Version glue gun
Voltage 18 V
Logistics
Property Value
Customs tariff number 84198998
Country of origin RO
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes