087401 | Steinel
Cleaning stick, Ø 11 mm, PUR, 087401, package with 5 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
24.9900 € *
Available: 1 pck.
Cleaning stick, SPUELSTICKS 250MM 105G, Steinel
Glue it. Clean it. The perfect addition to our PUR glue sticks. With our new outdoor hot glue stick PUR, gluing projects are finally weather and moisture resistant. These detergent sticks clean glue guns after using polyurethane adhesives. At the end of use or after 8 hours at the latest, the hot glue gun must always be cleaned with a cleaning stick.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cleaning stick | |
| Version | Ø 11 mm, PUR | |
| Contents | 5 pieces |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39161000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |