087395 | Steinel

Glue stick, Ø 11 mm, PUR for foil, glass, rubber, wood, ceramics, paper, coated paper, polystyrene, textiles, 087395, package with 5 pieces

Order No.: 13L1589
EAN: 4007841087395
MPN:
087395
KLEBESTICKS 250MM MR PUR 130G
Series: PUR
087395 Steinel Accessories for Power Tools Image 1
087395 Steinel Accessories for Power Tools Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
24.9900 € *
Available: 1 pck.
Total Price:
24.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
24.9900 €

Glue stick, MR PUR 130G, Steinel

The outdoor hot glue stick PUR! Experience the strength and durability your projects need with the Ø 11 mm PUR glue stick. The polyurethane adhesive is weather and moisture resistant and lasts for a long time. The ideal solution for projects that require high temperature resistance and a reliable and long-lasting bond, even under extreme conditions such as outdoors. It's great for a variety of materials, including wood, plastic, metal and more. Whether for craft projects, repairs or industrial applications. With our hot glue guns MG 3011, MG 5011, GM 5011 and the GM 7011, its low processing temperature of 130 °C can be set, after max. 25 seconds it is firm and loadable after approx. 50 seconds, final strength after 72 hours. Important note on use: After finishing using the polyurethane adhesive, or after 8 hours at the latest, the glue gun must be cleaned with the cleaning stick.

Technical specifications
Filter Property Value
Product type glue stick
Version Ø 11 mm, PUR
Suitable for foil, glass, rubber, wood, ceramics, paper, coated paper, polystyrene, textiles
Contents 5 pieces
Logistics
Property Value
Country of origin DE
Customs tariff number 35061000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes