070717 | Steinel
Reducing nozzle, 14 mm for hot-air blowers, 1 pieces, 070717
Order No.: 13L1536
EAN: 4007841070717
MPN:
070717
REDUZIERDUESE 14MM
Unit Price (€ / pc.)
10.1031 € *
Available: 9 pcs.
Total Price:
10.10 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1031 €
5 pcs.
9.1511 €
*incl. VAT plus shipping costs
Subject to prior sale
Reduction nozzle, 070717, Steinel
14 mm reduction nozzle, for a concentrated flow of air, adapter for wide slit nozzle.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducing nozzle | |
| Version | 14 mm | |
| Suitable for | hot-air blowers | |
| Contents | 1 pieces |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84199085 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |