070618 | Steinel
Reducing nozzle, 9 mm for hot-air blowers, 1 pieces, 070618
Order No.: 13L1535
EAN: 4007841070618
MPN:
070618
REDUZIERDUESE 9MM
Unit Price (€ / pc.)
9.6866 € *
Available: 3 pcs.
Total Price:
9.69 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6866 €
10 pcs.
8.5204 €
50 pcs.
7.9492 €
150 pcs.
7.5922 €
500 pcs.
7.2114 €
*incl. VAT plus shipping costs
Subject to prior sale
Reduction nozzle, 070618, Steinel
9 mm reduction nozzle, delivers hot air with pinpoint precision for desoldering and welding plastics with welding nozzle, 6 mm Ø welding rod.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducing nozzle | |
| Version | 9 mm | |
| Suitable for | hot-air blowers | |
| Contents | 1 pieces |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84199085 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |