065584 | Steinel

Charger, CAS, 1 pieces, 065584

Order No.: 13L1524
EAN: 4007841065584
MPN:
065584
CAS LADEGERÄT SC 18-55
Series: CAS
065584 Steinel Accessories for Power Tools
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
96.9731 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
96.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
96.9731 €

CAS charger, 065584, Steinel

Charger for the CAS 18V battery as well as all other Li-Ion or LiHD batteries from the Cordless Alliance System, regardless of whether 2.0 Ah, 4.0 Ah, 5.2 Ah, 5.5 Ah or 8.0 Ah.

Technical specifications
Filter Property Value
Product type charger
Version CAS
Contents 1 pieces
Logistics
Property Value
Customs tariff number 85044060
Country of origin VN
Compliance
Property Value
SVHC free Yes
RoHS conform Yes