044930 | Steinel
Glue stick, Ø 11 mm, ULTRA-Power, 500 g for Gluematic, 20 pieces, 044930
Order No.: 13L1424
EAN: 4099891387020
MPN:
044930
KLEBESTICKS 500G
This item is no longer available.
As an alternative, we recommend the following item:
Glue stick, Ø 11 mm, ULTRA-Power, 500 g for hot glue gun, 044930, package with 20 pieces
Order No.: 13L1570
Manufacturer: Steinel
per pck. 14.5061 € *
Glue sticks, Ø 11 mm, type Steinel 006.
Suitable for Gluematic 3002, Gluematic 5000, and Gluefix; Diameter: 11 mm. Length: 250 mm.
Glue sticks Ultra Power.
Powerful universal adhesive for bonding different materials.
Technical attributes (type, color, weight, content): 044930, Ultra Power sticks, 500 g, 20 items
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | glue stick | |
| Version | Ø 11 mm, ULTRA-Power, 500 g | |
| Suitable for | Gluematic | |
| Contents | 20 pieces |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 35061000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |