014919 | Steinel
Temperature scanner for hot-air blowers, 1 pieces, 014919
Order No.: 13L1511
EAN: 4007841014919
MPN:
014919
HL SCAN
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
75.2318 € *
Standard delivery time from the manufacturer is: 1 Week
Temperature scanner, HL SCAN, Steinel
Insurance cover for temperature-sensitive workpieces. Temperature scanner HL Scan monitors workpiece temperature by a beam of LED light. An acoustic and visual signal warns the user when temperature exceeds or falls below the permissible limit. For HL 1920 E, HL 2020 E, HG 2120 E and HG 2320 E.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | temperature scanner | |
| Suitable for | hot-air blowers | |
| Contents | 1 pieces |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90251900 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |