011857 | Steinel
Reflector nozzle, 20 mm for hot-air blowers, 1 pieces, 011857
Order No.: 13L1527
EAN: 4007841011857
MPN:
011857
REFLEKTORDUESE 20 MM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.4330 € *
Available: 4 pcs.
Total Price:
48.43 € *
Price list
Quantity
Price per unit*
1 pcs.
48.4330 €
4 pcs.
44.7916 €
*incl. VAT plus shipping costs
Subject to prior sale
Reflector nozzle, 011857, Steinel
Reflector nozzle for heat-shrinking work over a width of 20 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflector nozzle | |
| Version | 20 mm | |
| Suitable for | hot-air blowers | |
| Contents | 1 pieces |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84199085 |
| Country of origin | RO |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |