009571 | Steinel

Reducing nozzle, 6 mm for hot-air blowers, 1 pieces, 009571

Order No.: 13L1534
EAN: 4007841009571
MPN:
009571
REDUZIERDUESE 6MM
009571 Steinel Accessories for Power Tools Image 1
009571 Steinel Accessories for Power Tools Image 2
Image may differ
Unit Price (€ / pc.)
10.0674 € *
Available: 1 pcs.
Total Price:
10.07 € *
Price list
Quantity
Price per unit*
1 pcs.
10.0674 €
10 pcs.
8.8536 €
50 pcs.
8.2586 €
150 pcs.
7.9016 €
500 pcs.
7.4970 €
*incl. VAT plus shipping costs
Subject to prior sale

Reduction nozzle, 009571, Steinel

Straight to the point! 6 mm Reduction nozzle for precision spot heating.

Technical specifications
Filter Property Value
Product type reducing nozzle
Version 6 mm
Suitable for hot-air blowers
Contents 1 pieces
Logistics
Property Value
Customs tariff number 84199085
Country of origin DE
Compliance
Property Value
SVHC free Yes
RoHS conform not_relevant