006594 | Steinel
Glue stick, Ø 7.0 mm, cristal, L 150 mm, 240 g for NEO1, NEO 2, 40 pieces, 006594
Order No.: 13L1470
EAN: 4007841006594
MPN:
006594
KLEBESTICKS 7MM CRISTAL 240G
This item is no longer available.
As an alternative, we recommend the following item:
Glue stick, Ø 7.0 mm, cristal, 240 g for hot glue gun, 006594, package with 40 pieces
Order No.: 13L1582
Manufacturer: Steinel
per pck. 9.6985 € *
Glue sticks, Ø 7.0 mm for NEO.
For paper, wood, glass, felt etc. Solvent-free, 10 s adhesion time, load can be applied after 2.0 min; Diameter: 7.0 mm. Length: 150 mm.
Glue sticks Cristal.
For hidden joints.
Technical attributes (type, color, weight, content): 006594, crystal-clear, 240 g, package of 40
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | glue stick | |
| Version | Ø 7.0 mm, cristal, L 150 mm, 240 g | |
| Suitable for | NEO1, NEO 2 | |
| Contents | 40 pieces |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Customs tariff number | 35069190 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |