01420.2-00 | STEGO
Smart sensor, 24 VDC, 0 to 100% RH, 01420.2-00
NCNR (non cancelable / non returnable)
Smart sensor analog, 01420.2-00, STEGO
The compact smart sensor 01420.2-00 electronically records temperature and humidity and converts the measured data into a standardized analog 4-20 mA signal. The converted value signals can be utilized or further processed by a control or monitoring unit, e.g. a PLC control. The smart sensor is suitable for installation inside and outside the enclosure, even in harsh environmental conditions as can be found in the wind power industry: in shielded outdoor areas and exposed to vibrations.
Features
- Analog interface
- Small size
- Easy clip and/or screw fixing
- Quick connection (M12 plug-in connector)
- High accuracy
- Large temperature and humidity range
| Filter | Property | Value |
|---|---|---|
| Version | smart sensor | |
| Voltage | 24 VDC | |
| Assembly | Clip/screw mounting | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 70 °C | |
| Function | temperature and humidity measurement | |
| Interfaces | IO-Link | |
| Accuracy | 0 to 100% RH | |
| Number of pins | 4 | |
| Shell size | 140 x 40 x 38 mm |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90328900 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |