01411.2-00 | STEGO
Smart sensor, 24 VDC, 0 to 100% RH, 01411.2-00
NCNR (non cancelable / non returnable)
Smart sensor digital, 01411.2-00, STEGO
The compact smart sensor 01411.2-00 electronically records temperature and humidity and converts the measured data into a standardized digital IO-Link signal. The converted value signals can be utilized or further processed by a control or monitoring unit, e.g. a PLC control. The smart sensor 01411.2-00 is suitable for use in control cabinets and enclosures, but can also be installed in many new areas of application and can even be used in harsh environmental conditions, e.g. in the wind power industry. It is characterised by its combined perception and diagnostic capabilities, which significa-ntly contribute to the optimisation of digitalisation processes.
Features
- Digital interface
- Small size
- Easy clip and/or screw fixing
- Quick connection (M12 plug-in connector)
- High accuracy
- Large temperature and humidity range
| Filter | Property | Value |
|---|---|---|
| Version | smart sensor | |
| measurement range | -40 to 80 °C/0 to 100% RH | |
| Voltage | 24 VDC | |
| Assembly | Clip/screw mounting | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 80 °C | |
| Function | temperature and humidity measurement | |
| Interfaces | IO-Link | |
| Accuracy | ±3 %/±0.3 K | |
| Number of pins | 4 | |
| Shell size | 140 x 40 x 38 mm |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90328900 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |