01881.9-40 | STEGO
Filter fan, 115 V, 152 x 152 x 79 mm, 117 m³/h, 52 dB, STEGO 01881.9-40
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
63.2604 € *
Standard delivery time from the manufacturer is: 2 Weeks
Filter fan, 01881.9-40, STEGO
Features
- Easy mounting
- Two optional systems for optimal airflow (FPI/FPO)
- Industry-common enclosure cut-out sizes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 115 V | |
| Width | 152 mm | |
| Height | 152 mm | |
| Depth | 79 mm | |
| Volume flow | 117 m³/h | |
| Sound pressure level | 52 db | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145100 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |