01874.9-30 | STEGO
Filter fan, 115 V, 322 x 322 x 160 mm, 394 m³/h, 61 dB, ball bearing, STEGO 01874.9-30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
236.4411 € *
Standard delivery time from the manufacturer is: 2 Weeks
Filter fan plus, 01874.9-30, STEGO
Filter fan is used to provide an optimum climate in enclosures and cabinets with electrical/electronic components. The interior temperature of an enclosure can be reduced by channelling cooler filtered outside air into the enclosure thus expelling heated internal air. The resulting airflow prevents formation of localised hot pockets in installations and protects electronic components from overheating.
Features
- New air-flap outlet technology for high airflow
- One filter mat
- Easy mounting
- Two fan speeds
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated voltage | 115 V | |
| Width | 322 mm | |
| Height | 322 mm | |
| Depth | 160 mm | |
| Volume flow | 394 m³/h | |
| Sound pressure level | 61 db | |
| Type of bearing | ball bearing | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84145100 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |