02530.1-00 | STEGO
LED switch cabinet light, 4 W, 240 V, 560 lm, 7000 K, 02530.1-00
NCNR (non cancelable / non returnable)
LED enclosure lamp, 02530.1-00, STEGO
The flat slimline LED light with on/off switch and motion detector is ideal for use in cabinets and enclosures with electrical/electronic components that have a high component density. It can be fixed on the narrow or wide side with screws or mounted using a magnet at any desired position in steel cabinets, without the need for any installation effort. Thanks to its integrated socket, the enables the operation of additional electrical devices. The integrated motion detector also replaces a door switch.
Features
- Flat casing
- Light with socket
- Screw and magnet fixing
- LED lighting element
- Switch and motion detector in one device
| Filter | Property | Value |
|---|---|---|
| Version | LED switch cabinet light | |
| Power | 4 W | |
| Rated voltage | 240 V | |
| Luminous flux | 560 lm | |
| Colour temperature | 7000 K | |
| Rechargeable | No | |
| Length | 345 mm | |
| Width | 40 mm | |
| Height | 91 mm | |
| average nominal life | 60000 h | |
| Colour | gray | |
| Degree of protection (IP) | IP20 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 60 °C |
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 94054940 |
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |