02520.0-00 | STEGO
LED switch cabinet light, 9 W, 230 V, 510 lm, 02520.0-00
Discontinued
Unit Price (€ / pc.)
79.5634 € *
Available: 1 pcs.
Slimline lamp, 02520.0-00, STEGO
The flat slimline lamp 02520.0-00 is suitable for all types of panels and enclosures, especially where space is at a premium. The lamp can be mounted on its narrow or broad surface using screws.
Features
- Slim casing
- Electronic ballast
- Energy saving lamp
- On/Off switch
- With socket
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | light with switch and socket | |
| Power | 9 W | |
| Rated voltage | 230 V | |
| Luminous flux | 510 lm | |
| Length | 345 mm | |
| Width | 40 mm | |
| Height | 91 mm | |
| average nominal life | 10000 h | |
| Colour | gray | |
| Degree of protection (IP) | IP20 | |
| min. operating temperature | -45 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 94054940 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |