11881.0-30 | STEGO
Inlet filter, 22 mm for FPO 018, 11881.0-30
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.1082 € *
Standard delivery time from the manufacturer is: On Request
Inlet filter, 11881.0-30, STEGO
Inlet filter with 22 mm installation depth.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | inlet filter | |
| Version | 22 mm | |
| Suitable for | FPO 018 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84213925 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |