11874.0-00 | STEGO
Exit filter, 50 mm for FPI 018, 11874.0-00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
71.7808 € *
Standard delivery time from the manufacturer is: On Request
Exit filter, 11874.0-00, STEGO
Exit filter with flap technology.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | exit filter | |
| Version | 50 mm | |
| Suitable for | FPI 018 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84213925 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |