244359 | STEGO
AC connection cable, for LED lights, 244359
Order No.: 80H436
EAN: 4099889575958
MPN:
244359
Verlängerung AC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.9408 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
28.94 € *
Price list
Quantity
Price per unit*
1 pcs.
28.9408 €
5 pcs.
27.5009 €
10 pcs.
26.0372 €
*incl. VAT plus shipping costs
Subject to prior sale
Connecting cables for LED lamps, type 2443.
2-pole, with socket and plug, for a maximum of 10 lamps; Length: 1.0 m. Cross-section: AWG 15. Cable color: white. Certifications: VDE, UL.
Technical attributes (type, rated voltage, working range): 244359, white AC plug and socket
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | AC connection cable | |
| Suitable for | LED lights | |
| Rated voltage | 240 V | |
| Connection | jack/plug |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |